
2mm pitch shrouded header with 26 positions and 2 rows, featuring straight, through-hole mounting and solder termination. Male pin contacts are brass with gold plating, offering a 2A current rating and a 250V voltage rating. The black nylon housing has a UL94 V-0 flammability rating, with a mated stacking height of 8.9mm. Operating temperature range is -30°C to 85°C.
Hirose DF11-26DP-2DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Mated Stacking Heights | 8.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-26DP-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.