
2mm pitch shrouded header with 26 positions and 2 rows. Features straight, through-hole mounting with a 250V voltage rating and 2A current rating. Male pin contacts are brass/copper alloy with tin plating for mating. Nylon insulation in black, with a 6.6mm height and 28mm length, offers UL94 V-0 flammability. Lead-free and RoHS compliant, designed for a mated stacking height of 8.9mm.
Hirose DF11-26DP-2DSA(08) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Mated Stacking Heights | 8.9mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-26DP-2DSA(08) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.