
2mm pitch, 26-position, 2-row female socket strip connector for board-to-board applications. Features straight, through-hole mounting with solder termination and a 2A current rating. The black nylon housing and tin-plated copper alloy contacts ensure durability and reliable mating for up to 30 cycles. This RoHS compliant component offers a 250V voltage rating and a mated stacking height of 8.45mm.
Hirose DF11-26DS-2DSA(05) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 8.45mm |
| Mating Cycles | 30 |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-26DS-2DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.