
28-position, 2-row shrouded header with 2mm pitch, straight orientation, and through-hole mounting. Features tin-plated brass and copper alloy male pin contacts with a square shape and a 2A current rating. Operates within a -30°C to 85°C temperature range, with a 250V voltage rating and UL94 V-0 flammability. Insulation material is black nylon, and the housing is also black.
Hirose DF11-28DP-2DSA(08) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-28DP-2DSA(08) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.