28-position, 2-row shrouded header receptacle with a 2mm pitch. Features straight, through-hole termination and a 2A current rating. Contacts are female sockets made from copper alloy with tin plating. Housing and insulation are black nylon, with a UL94 V-0 flammability rating. Mated stacking height is 8.45mm, and it operates at a 250V voltage rating.
Hirose DF11-28DS-2DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-28DS-2DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.