30-position, 2-row, 2mm pitch wire housing featuring straight, male pin contacts. This female connector supports a 2A current rating and 250V AC voltage rating, with a temperature range of -30°C to 85°C. Designed for panel mounting with a snap-in feature, it accommodates wire gauges from 26AWG to 22AWG. The black housing is lead-free and RoHS compliant.
Hirose DF11-30DEP-2C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Female |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-30DEP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.