
Shrouded header, 30 positions, 2 rows, 2mm pitch. Features male pin contacts with brass, copper alloy, and tin material, plated with gold and tin for 2A current rating and 250V voltage rating. Straight, through-hole mounting with solder termination. Black housing, UL94 V-0 flammability, lead-free, and RoHS compliant.
Hirose DF11-30DP-2DSA(24) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Mating Cycles | 30 |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-30DP-2DSA(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
