Hirose DF11-30SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-30SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.