32-position, 2-row shrouded header with a 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts with a square shape and tin plating over brass, copper alloy, and tin for mating. Rated for 2A current and 250V AC voltage, with a minimum operating temperature of -40°C and 30 mating cycles. The black nylon housing ensures UL94 V-0 flammability rating.
Hirose DF11-32DP-2DS(24) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 34mm |
| Mating Cycles | 30 |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-32DP-2DS(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.