
32-position, 2-row shrouded header with straight, through-hole mounting and 2mm pitch. Features brass male pin contacts with gold plating, a 2A current rating, and 250V voltage rating. Operates between -30°C and 85°C, with a contact mating length of 0.118 inches. Black housing and lead-free construction ensure compliance.
Hirose DF11-32DP-2DSA(01) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-32DP-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
