
32-position, 2-row, 2mm pitch female socket header for board-to-board applications. Features straight, through-hole termination with a tin-plated copper alloy contact material and tin mating finish. Rated for 250V AC/DC and 2A current, with a UL94 V-0 flammability rating. The black nylon housing measures 6.2mm in height, 34mm in length, and 5mm in width, with a mated stacking height of 8.45mm. Lead-free and RoHS compliant.
Hirose DF11-32DS-2DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Bronze, Tin |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 34mm |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-32DS-2DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
