Hirose DF11-32DS-2R26(20) technical specifications.
| Current Rating | 1A |
| Height | 9.2mm |
| Length | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 32 |
| Pitch | 2mm |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-32DS-2R26(20) to view detailed technical specifications.
No datasheet is available for this part.