34-position, 2-row straight male pin header for board mounting with a 2mm pitch. Features gold-plated brass and copper alloy contacts, a 2A current rating, and a 250V voltage rating. Operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for through-hole termination and is supplied in bulk packaging.
Hirose DF11-34DP-2DSA(01) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-34DP-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
