Hirose DF11-34DS-2C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-34DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.