4-position, 2-row wire housing connector with a 2mm pitch. Features straight, panel-mount orientation with snap-in mounting and a male pin contact type. Rated for 2A current and 250V AC voltage, operating between -30°C and 85°C. Accommodates wire gauges from 26 to 22 AWG and is RoHS compliant.
Hirose DF11-4DEP-2C technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-4DEP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
