
Shrouded header, 4 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type, brass contact material with gold plating, 2A current rating, 250V voltage rating. Features a black housing, 5mm depth, 6mm length, and 2.54mm row spacing. Designed for through-hole mounting with solder termination, operating temperature range of -30°C to 85°C, and lead-free, RoHS compliant construction.
Hirose DF11-4DP-2DSA(01) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-4DP-2DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
