Hirose DF11-4DP-2V(57) technical specifications.
| Color | Beige |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-4DP-2V(57) to view detailed technical specifications.
No datasheet is available for this part.