Hirose DF11-4DP-SP2 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Material | Brass |
| Number of Positions | 4 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-4DP-SP2 to view detailed technical specifications.
No datasheet is available for this part.