4-position, 2-row wire housing with a 2mm contact pitch. This straight, cable mount receptacle features tin-plated female socket contacts, rated for 2A and 250V AC/DC. Constructed from black housing material, it supports wire gauges from 26 to 22AWG and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is designed for crimp termination and is available in bulk packaging.
Hirose DF11-4DS-2C technical specifications.
| Color | Black |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 7.3mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-4DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
