6-position, 2-row shrouded header with 2mm pitch for board-to-board and mezzanine applications. Features right-angle mounting and IDT termination for discrete 26AWG wire. Copper contacts with gold and tin plating ensure reliable connectivity. Rated for 1A maximum current and 100V AC, operating between -30°C and 85°C. Black housing, 8mm length, 9.2mm depth.
Hirose DF11-6DS-2R26(05) technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 9.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-6DS-2R26(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.