8-position, 2-row straight male header with 2mm pitch, designed for panel mounting with snap-in retention. Features brass contacts with tin plating, a 2A current rating, and a 250V voltage rating. Constructed with a black UL94 V-0 rated housing, operating between -30°C and 85°C. This lead-free and RoHS compliant component is supplied in bags of 100.
Hirose DF11-8DEP-2A technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-8DEP-2A to view detailed technical specifications.
No datasheet is available for this part.