
Shrouded header with 8 positions and 2 rows, featuring a 2mm contact pitch and straight, through-hole mounting. Contacts are male pins with a square shape, made from copper alloys with tin plating for mating. Rated for 2A current and 250V AC/DC, this component has a black nylon housing and insulation, meeting UL94 V-0 flammability standards.
Hirose DF11-8DP-2DSA(24) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Copper Alloy, Tin |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.9mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-8DP-2DSA(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
