Hirose DF11-8DP-SP1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Brass |
| Number of Positions | 8 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-8DP-SP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.