Hirose DF11-8DS-2C(17) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-8DS-2C(17) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
