
The Hirose DF11-8DS-2C(30) is an 8-position crimp female socket connector with a black color and free hanging mount. It features 2 rows of contacts and is packaged in bulk quantities of 100. The connector is part of the DF11 series and is terminated with crimp contacts.
Hirose DF11-8DS-2C(30) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DF11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-8DS-2C(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
