8-position, 2-row right-angle shrouded header with 2mm pitch. Features gold and tin plated copper female socket contacts, rated for 1A and 100V AC. Designed for discrete wire termination with 26AWG wire, utilizing an insulation displacement connector (IDC) method. Housing is black, with operating temperatures from -30°C to 85°C.
Hirose DF11-8DS-2R26(05) technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 9.2mm |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-8DS-2R26(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.