Hirose DF11-EP2428PCA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-EP2428PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
