Hirose DF11-TA2428HC technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DF11 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose DF11-TA2428HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.