20-position shrouded header, straight orientation, surface mount termination with 2mm contact pitch. Features male pin contacts made from copper or copper alloy with tin or gold plating, rated for 250V AC/DC and 1A current. Maximum current rating is 2A, with operating temperatures from -30°C to 85°C. Housing colors include black and beige, with a voltage rating of 100V. Supplied on tape and reel in a package quantity of 500.
Hirose DF11C-20DP-2V(57) technical specifications.
| Color | Black, Beige |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Pitch | 2mm |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 1A |
| Depth | 6.2mm |
| Housing Color | Beige |
| Length | 27.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11C-20DP-2V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.