32-position, 2-row shrouded header with 2mm contact pitch. Features straight, surface mount termination with a solder cup. Contact gender is male, with circular male pin contact shape. Offers a 1A current rating and 250V voltage rating. Constructed with copper and brass contacts plated in tin and gold, housed in beige nylon with a UL94 V-0 flammability rating.
Hirose DF11C-32DP-2V(57) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Pitch | 2mm |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 1A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Mated Stacking Heights | 9.55mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11C-32DP-2V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.