
10-position, 2-row shrouded socket strip for board-to-board applications. Features a 2mm pitch and straight, surface-mount termination with solder contacts. Contacts are female socket type, made from copper, bronze, and tin with tin plating. Rated for 1A current and 250V voltage, with a mated stacking height of 8.2mm. Insulation is beige nylon, and the component is RoHS compliant.
Hirose DF11CZ-10DS-2V(22) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.2mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-10DS-2V(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.