14-position, 2-row shrouded header connector with a 2mm pitch. Features straight, surface-mount termination with solder cup contacts. Offers a 2A current rating and operates within a -30°C to 85°C temperature range. Constructed with copper, brass, and tin contacts, plated with gold and tin. Housing is beige, natural colored, and UL94 V-0 flammability rated. Lead-free and RoHS compliant.
Hirose DF11CZ-14DP-2V(27) technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Tin |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-14DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.