26-position shrouded header with a 2mm contact pitch, designed for straight, surface-mount termination. Features male pin contacts made of brass with tin plating, rated for 250V AC/DC and 2A current. The black and natural colored housing is UL94 V-0 flammability rated, operating between -30°C and 85°C. This component is supplied on tape and reel, with a package quantity of 500.
Hirose DF11CZ-26DP-2V(27) technical specifications.
| Color | Black, Natural |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Length | 33.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-26DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.