Hirose DF11CZ-26DS-2V(22) technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-26DS-2V(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
