28-position, 2-row shrouded header with 2mm pitch, straight SMT termination, and a 100V voltage rating. Features male pin contacts made of copper alloy with tin plating, a 1A current rating, and a maximum operating temperature of 85°C. Housing is beige, with a black and natural color option for other components. This RoHS compliant component is supplied in tape and reel packaging.
Hirose DF11CZ-28DP-2V(27) technical specifications.
| Color | Black, Natural |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Pitch | 2mm |
| Length | 35.5mm |
| Mating Cycles | 30 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-28DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.