40-position, 2-row shrouded header for board-to-board applications. Features 2mm pitch and straight, surface-mount termination with solder contacts. Constructed with brass contacts plated in tin, offering a 2A current rating and operating temperature range of -30°C to 85°C. Black housing with beige insulator, lead-free and RoHS compliant. Supplied on tape and reel.
Hirose DF11CZ-40DS-2V(22) technical specifications.
| Color | Black |
| Contact Material | Tin, Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-40DS-2V(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.