
Shrouded header with 4 positions and a 2mm pitch. Features male brass contacts with tin plating, housed in black polyamide. Designed for top entry, surface mount termination with solder. Supplied on tape and reel for automated assembly.
Hirose DF11CZ-4DP-2V(27) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Series | DF11 |
| Termination | SMD/SMT |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-4DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.