
8-position, 2mm pitch shrouded header for board-to-board applications. Features straight, surface mount termination with a 250V voltage rating and 1A current rating. Male pin contacts are made of copper alloy with tin plating, suitable for mating in a -30°C to 85°C operating temperature range. Nylon insulation and housing are beige, with a UL94 V-0 flammability rating. Packaged in tape and reel for 500 units.
Hirose DF11CZ-8DP-2V(27) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 15.5mm |
| Mated Stacking Heights | 9.55mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-8DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.