Hirose DF11E-18DP-2DSA technical specifications.
| Contact Type | Male Pin |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11E-18DP-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.