Hirose DF11FZ-32DP-2V(20) technical specifications.
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11FZ-32DP-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.