
12-position, 2-row shrouded header with straight, surface-mount termination. Features brass male pin contacts with gold plating for mating, a 2A current rating, and a 250V voltage rating. Constructed with beige nylon insulation and housing, offering a 2mm pitch and a 6.2mm depth. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Hirose DF11G-12DP-2V(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Mated Stacking Heights | 9.55mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11G-12DP-2V(50) to view detailed technical specifications.
No datasheet is available for this part.
