
Shrouded header, board-to-board connector with 10 positions and 2 rows. Features a 2mm contact pitch and brass contacts with tin plating. Rated for 250V AC/DC and 2A current. Surface mountable with straight, top entry orientation and solder termination. Beige housing, lead-free, and RoHS compliant.
Hirose DF11GZ-10DP-2V(20) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 6.2mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11GZ-10DP-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.