30-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts with tin plating over brass for reliable connections. Rated for 2A current and 250V voltage, with a maximum operating temperature of 85°C. Surface mount termination with a mated stacking height of 9.55mm. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Hirose DF11GZ-30DP-2V(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11GZ-30DP-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.