32-position, 2-row shrouded header with a 2mm contact pitch. Features male pin contacts with brass material and tin plating for mating. Rated for 2A current and 250V AC/DC, with a UL94 V-0 flammability rating. Straight, surface-mount orientation with solder termination.
Hirose DF11GZ-32DP-2V(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.55mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11GZ-32DP-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.