
6-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features straight, surface-mount termination with male pin contacts made of brass and plated with tin. Rated for 2A current and 250V voltage, operating between -30°C and 85°C. Beige housing and lead-free construction ensure compliance.
Hirose DF11GZ-6DP-2V(20) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11GZ-6DP-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.