Surface mount shrouded header with 8 positions and 2 rows, featuring a 2mm pitch. This male connector offers a straight, top-entry orientation with a solder termination. Constructed with brass contacts plated in tin, it boasts a 2A current rating and a 250V voltage rating. The beige nylon housing ensures a UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range.
Hirose DF11GZ-8DP-2V(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mated Stacking Heights | 9.55mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11GZ-8DP-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.