Shrouded header connector with 10 positions and 2 rows, featuring a 2mm pitch. This surface mount component utilizes male pin contacts made of brass with tin plating for mating. It offers a 250V voltage rating and operates within a temperature range of -30°C to 85°C. The insulation is beige nylon with a UL94 V-0 flammability rating, and the product is lead-free and RoHS compliant.
Hirose DF11Z-10DP-2V(27) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-10DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.