Hirose DF11Z-14DP-2V(27) technical specifications.
| Color | Black, Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole, Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-14DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.