Hirose DF11Z-20DP-2V(27) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-20DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.