
This Hirose DF11Z-30DS-2V(22) connector features 30 female socket contacts with a square shape and a gold mating finish. It is made of bronze with a tin plating and has a nylon insulation material with a beige color. The connector is rated for 250V and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a tape and reel packaging with 500 pieces per package and is RoHS compliant.
Hirose DF11Z-30DS-2V(22) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-30DS-2V(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.